Hammond MB126540VL technical specifications.
| Package/Case | 120 |
| Color | Grey |
| Depth | 40mm |
| Height | 1.575inch |
| Length | 4.724inch |
| Material | Polystyrene, Plastic |
| Mount | External |
| Package Quantity | 1 |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | MB |
| Weight | 1lb |
| Width | 2.56inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond MB126540VL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.