Hammond MB126565 technical specifications.
| Package/Case | 120 |
| Color | Grey |
| Depth | 65mm |
| Height | 2.559inch |
| Length | 4.724inch |
| Material | Polystyrene, Plastic |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bag |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | MB |
| Weight | 1lb |
| Width | 2.56inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond MB126565 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.