
This grey polystyrene and plastic enclosure is designed for wall mounting, with a height of 2.165 inches, length of 5.906 inches, and width of 3.15 inches. It has a weight of 1 lb and a packaging of 1 unit per bag. The enclosure meets IP54 ratings and is not Reach SVHC compliant.
Hammond MB158055VL technical specifications.
| Color | Grey |
| Height | 2.165inch |
| Length | 5.906inch |
| Material | Polystyrene, Plastic |
| Mount | Wall |
| Package Quantity | 1 |
| Packaging | Bag |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | MB |
| Weight | 1lb |
| Width | 3.15inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond MB158055VL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
