Hammond MB181110 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Depth | 100mm |
| Height | 3.937inch |
| Length | 7.402inch |
| Material | Polystyrene, Plastic |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bag |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | MB |
| Weight | 1lb |
| Width | 4.33inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond MB181110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.