
Hammond MB181112 technical specifications.
| Package/Case | 120 |
| Color | Grey |
| Depth | 120mm |
| Height | 4.724inch |
| Length | 7.402inch |
| Material | Polystyrene, Plastic |
| Mount | Wall |
| Package Quantity | 1 |
| Packaging | Bag |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | MB |
| Weight | 1lb |
| Width | 4.33inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond MB181112 to view detailed technical specifications.
No datasheet is available for this part.
