Hammond MB655030 technical specifications.
| Color | Grey |
| Features | General Purpose |
| Height | 1.181inch |
| Length | 2.559inch |
| Material | Polystyrene, Plastic |
| Mount | External |
| Package Quantity | 1 |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | MB |
| Weight | 1lb |
| Width | 1.97inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond MB655030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
