Hammond MPB12 technical specifications.
| Color | Grey |
| Height | 4.25inch |
| Length | 10.69inch |
| Material | Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP54 |
| Series | MPB |
| Weight | 6lb |
| Width | 6.81inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond MPB12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.