Hammond MPB3 technical specifications.
| Color | Grey |
| Height | 3.5inch |
| Lead Free | Lead Free |
| Length | 7.31inch |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP54 |
| Series | MPB |
| Weight | 3lb |
| Width | 3.06inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond MPB3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.