
General purpose enclosure, 20" length x 20" width x 7" height, constructed from durable steel metal. Features a grey housing color and IP20 rating. Approvals include UL, CSA, IEC, and NEMA standards. RoHS compliant and designed for box mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond N1A20207 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, IEC, NEMA |
| Body Color | Grey |
| Package/Case | Metal |
| Color | Grey |
| Height | 7inch |
| Housing Color | Grey |
| Length | 20inch |
| Material | Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | N1A |
| Weight | 43lb |
| Width | 20inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond N1A20207 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
