Hammond N1A24209 technical specifications.
| Approvals | UL, CSA, IEC, NEMA |
| Body Color | Grey |
| Package/Case | Metal |
| Color | Grey |
| Height | 9inch |
| Housing Color | Grey |
| Length | 24inch |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | N1A |
| Weight | 55lb |
| Width | 20inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond N1A24209 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.