Hammond N1A36247 technical specifications.
| Approvals | UL, CSA, IEC, NEMA |
| Color | Grey |
| Height | 7inch |
| Lead Free | Lead Free |
| Length | 36inch |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP20 |
| Series | N1A |
| Weight | 94lb |
| Width | 24inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond N1A36247 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
