Hammond P0802 technical specifications.
| AC Outlets | 6 |
| Approvals | cULus |
| Cord Length | 3foot |
| Current Rating | 15A |
| Energy | 50J |
| Max Current Rating | 15A |
| Mount | Wall |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Resistance | -15R |
| Series | P0800 |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond P0802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
