Hammond P08036 technical specifications.
| AC Outlets | 6 |
| Approvals | cULus, UL |
| Body Material | Plastic |
| Cord Length | 6foot |
| Current Rating | 15A |
| Energy | 175J |
| Max Current Rating | 15A |
| Mount | Wall |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Series | P0800 |
| Voltage Rating (AC) | 500V |
| Weight | 1.3lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond P08036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.