Hammond P0902 technical specifications.
| AC Outlets | 9 |
| Approvals | UL |
| Cord Length | 6foot |
| Current Rating | 15A |
| Energy | 70J |
| Length | 152mm |
| Max Current Rating | 15A |
| Mount | Wall |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Series | P0900 |
| Weight | 1.5lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond P0902 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.