Hammond PA2319005BK1 technical specifications.
| Color | Black |
| Mount | Panel |
| Package Quantity | 1 |
| Series | PA |
| Weight | 4.409lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond PA2319005BK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.