Hammond PBFS19012BK2 technical specifications.
| Color | Black |
| Height | 0.5inch |
| Length | 19inch |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Series | PBFS |
| Weight | 5lb |
| Width | 12.22inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond PBFS19012BK2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
