
Hammond PBFS19014CG2 technical specifications.
| Color | Grey, Beige |
| Material | Steel, Metal |
| Mount | Panel |
| Series | PBFS |
| Weight | 5lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond PBFS19014CG2 to view detailed technical specifications.
No datasheet is available for this part.
