
Aluminum rack panel, 7-inch size, 482.6mm width, and 3.17mm thickness. Constructed from durable aluminum and metal, this panel features a black finish for a sleek appearance. Designed for panel mounting, it offers a robust solution for electronic enclosures.
Hammond PBPA19007BK2 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Aluminium, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | PBPA |
| Size | 7inch |
| Thickness | 3.17mm |
| Weight | 3.594lb |
| Width | 482.6mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond PBPA19007BK2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
