Hammond PBPA19008GY2 technical specifications.
| Body Material | Aluminium |
| Package/Case | 482 |
| Color | Grey |
| Height | 222.25mm |
| Housing Color | Grey |
| Material | Aluminium, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | PBPA |
| Size | 8.75inch |
| Weight | 4.409lb |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond PBPA19008GY2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.