Hammond PBPA19014BK2 technical specifications.
| Body Material | Aluminium |
| Package/Case | Epoxy |
| Color | Black |
| Height | 355.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Aluminium, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | PBPA |
| Size | 14inch |
| Thickness | 3.17mm |
| Weight | 6.614lb |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond PBPA19014BK2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.