Hammond PBPA19028UNF technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Natural |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Material | Aluminium, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PBPA |
| Size | 28inch |
| Thickness | 3.17mm |
| Weight | 15.432lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond PBPA19028UNF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.