Hammond PBPA19029GY2 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Grey |
| Material | Aluminium, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PBPA |
| Size | 29.75inch |
| Weight | 17.637lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond PBPA19029GY2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.