Hammond PBPA2727 technical specifications.
| Color | Natural |
| Material | Aluminium, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Series | PBPA |
| Weight | 1.389lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond PBPA2727 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.