Hammond PBPS19005CG2 technical specifications.
| Body Material | Steel |
| Color | Grey, Beige |
| Housing Color | Beige |
| Length | 19inch |
| Material | Steel, Metal |
| Mount | Panel |
| Series | PBPS |
| Size | 5.25inch |
| Weight | 3lb |
| Width | 5.25inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond PBPS19005CG2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.