Hammond PBPS19014GY2 technical specifications.
| Body Color | Grey |
| Body Material | Steel |
| Color | Grey |
| Housing Color | Grey |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | PBPS |
| Size | 14inch |
| Weight | 6lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond PBPS19014GY2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.