Hammond PBPS19022BK2 technical specifications.
| Body Material | Steel |
| Color | Black |
| Height | 0.072inch |
| Housing Color | Black |
| Length | 22.72inch |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Series | PBPS |
| Size | 22.75inch |
| Weight | 9lb |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond PBPS19022BK2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.