Hammond PBPS19026CG2 technical specifications.
| Color | Grey, Beige |
| Housing Color | Beige |
| Material | Steel, Metal |
| Mount | Panel |
| Series | PBPS |
| Weight | 11lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond PBPS19026CG2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.