Hammond PBRS19014CG2 technical specifications.
| Color | Grey, Beige |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Series | 1564 |
| Weight | 7lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond PBRS19014CG2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.