Hammond PBRS19021BK2 technical specifications.
| Color | Black |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Series | 1564 |
| Weight | 11lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond PBRS19021BK2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.