Hammond PCMBS19001BK1 technical specifications.
| Body Color | Black |
| Color | Black |
| Height | 44mm |
| Housing Color | Black |
| Length | 483mm |
| Material | Steel |
| Mount | Cable |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PCMBS |
| Weight | 5.512lb |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond PCMBS19001BK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.