Hammond PCMBS19003BK1 technical specifications.
| Color | Black |
| Height | 89mm |
| Housing Color | Black |
| Length | 483mm |
| Material | Steel |
| Mount | Cable |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | PCMBS |
| Weight | 6.614lb |
| Width | 89mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond PCMBS19003BK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.