Hammond PCMBV23001BK1 technical specifications.
| Color | Black |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PCMBV |
| Weight | 3.307lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond PCMBV23001BK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.