Hammond PCMDS19005BK1 technical specifications.
| Body Color | Black |
| Package/Case | Metal |
| Color | Black |
| Height | 133mm |
| Housing Color | Black |
| Length | 483mm |
| Material | Metal |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 10.803lb |
| Width | 76mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond PCMDS19005BK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.