Hammond PF1000 technical specifications.
| Airflow | 10CFM |
| Approvals | UL, CE |
| Body Color | Black |
| Depth | 2.05inch |
| Height | 3.15inch |
| Material | Polystyrene |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PF |
| Thickness | 8mm |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 115V |
| Weight | 1.5lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond PF1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
