Hammond PF11000T12LG24 technical specifications.
| Bearing Type | Sleeve |
| Color | Grey |
| Height | 109mm |
| Length | 62mm |
| Material | ABS, Plastic |
| Mount | Rack |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | PF |
| Termination | Terminals |
| Weight | 1.5lb |
| Width | 109mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond PF11000T12LG24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.