Hammond PF2000 technical specifications.
| Airflow | 28CFM |
| Approvals | UL, CE |
| Body Color | Black |
| Color | Black |
| Depth | 73mm |
| Height | 4.69inch |
| Material | ABS |
| Mount | Rack |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PF |
| Thickness | 8mm |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 115V |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond PF2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.