The PF5000 enclosure is a general-purpose enclosure with a black body color and external mount. It is made of ABS material and has a depth of 6.22inch and a height of 11.38inch. The enclosure is UL and CE approved and is RoHS compliant. It has an airflow of 249CFM and a weight of 7lb.
Hammond PF5000 technical specifications.
| Airflow | 249CFM |
| Approvals | UL, CE |
| Body Color | Black |
| Depth | 6.22inch |
| Height | 11.38inch |
| Material | ABS |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PF |
| Voltage Rating (AC) | 115V |
| Weight | 7lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond PF5000 to view detailed technical specifications.
No datasheet is available for this part.