Hammond PFA1000 technical specifications.
| Body Material | Plastic, ABS |
| Color | Black |
| Mount | Rack |
| Reach SVHC Compliant | No |
| Series | PF |
| Weight | 2.205lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond PFA1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
