
Transformer, control, pri: 460/230/208V, 1ph, sec:1000VA, 24/115V, 8.70/41.67A
Hammond PH1000MLI technical specifications.
| Approvals | CE, cULus |
| Package/Case | 460 |
| Current Rating | 8.7A |
| Mount | Panel |
| Output Current | 41.7A |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Hammond PH1000MLI to view detailed technical specifications.
No datasheet is available for this part.
