Hammond PH100MEMX technical specifications.
| Approvals | CE, cULus |
| Current Rating | 910mA |
| Height | 92.2mm |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Weight | 4.5lb |
| Width | 82.55mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond PH100MEMX to view detailed technical specifications.
No datasheet is available for this part.