Hammond PH100PG technical specifications.
| Approvals | CE, cULus |
| Package/Case | 120 |
| Current Rating | 8.33A |
| Height | 92.2mm |
| Mount | Panel |
| Output Current | 8.33A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Weight | 4.5lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond PH100PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.