
Hammond PH150MQMJ technical specifications.
| Approvals | CE, cULus |
| Package/Case | 120 |
| Current Rating | 1.25A |
| Height | 96.77mm |
| Mount | Panel |
| Output Current | 1.25A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Weight | 2.59kg |
| RoHS | Compliant |
Download the complete datasheet for Hammond PH150MQMJ to view detailed technical specifications.
No datasheet is available for this part.
