
The PH150PG power transformer from Hammond is a 125V device with a current rating of 12.5A. It has a panel mount configuration and is terminated with screws. The transformer is CE and cULus approved, and is compliant with RoHS regulations. It measures 96.77mm in height and 101.6mm in width, and weighs 5.7lb.
Hammond PH150PG technical specifications.
| Approvals | CE, cULus |
| Package/Case | 125 |
| Current Rating | 12.5A |
| Height | 96.77mm |
| Mount | Panel |
| Output Current | 12.5A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Weight | 5.7lb |
| Width | 101.6mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond PH150PG to view detailed technical specifications.
No datasheet is available for this part.
