Hammond PH350PG technical specifications.
| Approvals | CE, cULus |
| Package/Case | 120 |
| Current Rating | 29.2A |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Width | 114.3mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond PH350PG to view detailed technical specifications.
No datasheet is available for this part.