Hammond PH500MQMJ technical specifications.
| Approvals | CE, cULus |
| Package/Case | 120 |
| Current Rating | 4.17A |
| Height | 109.47mm |
| Mount | Panel |
| Output Current | 4.17A |
| Output Voltage | 120V |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Width | 120.65mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond PH500MQMJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
