Hammond PHC50JGA technical specifications.
| Height - Seated (Max) | 66.8mm |
| Length | 101.6mm |
| Max Output Current | 2.08A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | PHC |
| Termination | Wire Leads |
| Weight | 2.1lb |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond PHC50JGA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.