
The PHW201610 is a grey enclosure made from plastic, fiberglass, and polyester materials. It measures 11.772inch in height, 22.756inch in length, and 16.89inch in width. The enclosure has an IP66 rating, indicating a high level of protection against solid particles and water. The weight of the enclosure is 23lb. It is part of the PHW series and is sold individually.
Hammond PHW201610 technical specifications.
| Color | Grey |
| Height | 11.772inch |
| Length | 22.756inch |
| Material | Plastic, Fiberglass, Polyester |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | PHW |
| Weight | 23lb |
| Width | 16.89inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond PHW201610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.