Hammond PHW20166 technical specifications.
| Color | Grey |
| Height | 7.756inch |
| Length | 22.756inch |
| Material | Plastic, Fiberglass, Polyester |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | PHW |
| Weight | 17lb |
| Width | 16.89inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond PHW20166 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.