Hammond PHW30208 technical specifications.
| Color | Grey |
| Height | 9.882inch |
| Length | 32.874inch |
| Material | Plastic, Fiberglass, Polyester |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | PHW |
| Weight | 36lb |
| Width | 20.984inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond PHW30208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.