Hammond PHW363010 technical specifications.
| Color | Grey |
| Material | Fiberglass, Polyester |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Box |
| Ratings | IP66 |
| Series | PHW |
| Weight | 78lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond PHW363010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.